ADG419BRZ-REEL, 35 1 SPDTSPDT SOIC-8 Analog Switches / Multiplexers ROHS
![Фото 1/2 ADG419BRZ-REEL, 35 1 SPDTSPDT SOIC-8 Analog Switches / Multiplexers ROHS](https://static.chipdip.ru/lib/171/DOC012171135.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
от 0 руб. × 4 платежа
Описание
ADG419 is a monolithic CMOS SPDT switch. This switch is designed on an enhanced LC2MOS process that provides low power dissipation and gives high switching speed, low on resistance, and low leakage currents. The on resistance of the switch is very flat over the full analogue input range, ensuring excellent linearity and low distortion. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. It exhibits break-before-make switching action. This switch is widely used in application such as precision test equipment, precision instrumentation, battery-powered systems, sample hold systems etc.
• Supply voltage rating is 44V maximum
• VSS to VDD analogue signal range
• Low on resistance is <35ohm
• Ultralow power dissipation is < 35µW
• Fast transition time is 160ns maximum
• Plug-in replacement for DG419
• Operating temperature range is -40°C to +125°C
• Package style is 8-lead standard small outline package [SOIC-N]
Технические параметры
Диапазон Напряжения Питания | 10.8В до 13.2В, ±13.5В до±16.5В |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Корпус Аналогового Переключателя | NSOIC |
Макс. Сопротивление Включенного Состояния | 35Ом |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Тип Аналогового Переключателя | SPDT |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Configuration: | 1 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 160 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 160 ns |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 35 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG419 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем