B280-13-F, DIODE SCHOTTKY 80V 2A SMB
![Фото 1/4 B280-13-F, DIODE SCHOTTKY 80V 2A SMB](https://static.chipdip.ru/lib/790/DOC012790900.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166064.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763041.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729911.jpg)
30 руб.
Кратность заказа 10 шт.
от 100 шт. —
24 руб.
от 500 шт. —
18 руб.
10 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Rectifier Diode Schottky 80V 2A 2-Pin SMB T/R
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 2 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 500 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | SMB |
Packaging | Cut Tape or Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | B280 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Vf - Forward Voltage | 0.79 V |
Vrrm - Repetitive Reverse Voltage | 80 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 790mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA(SMB) |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Repetitive Voltage | 80V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | B280 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 790 mV |
Vrrm - Repetitive Reverse Voltage: | 80 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 2 |
Maximum DC Reverse Voltage (V) | 80 |
Maximum Diode Capacitance (pF) | 75 |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 56 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.79 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 80 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Type | Schottky Diode |
Forward Voltage (Vf@If) | 790mV@2A |
Rectified Current | 2A |
Reverse Leakage Current (Ir) | 7mA@80V |
Reverse Voltage (Vr) | 80V |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 408 КБ
Datasheet
pdf, 402 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 428 КБ
Datasheet
pdf, 189 КБ
Datasheet B2100-13-F
pdf, 105 КБ
Datasheet B280-13-F
pdf, 105 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов