D5V0F1U2LP-7B, TVS DIODE 5.5VWM 12VC DFN1006-2

D5V0F1U2LP-7B, TVS DIODE 5.5VWM 12VC DFN1006-2
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Кратность заказа 10 шт.
от 100 шт.20 руб.
от 500 шт.15 руб.
от 5000 шт.12.66 руб.
10 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003398426
Артикул: D5V0F1U2LP-7B
Бренд: DIODES INC.

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
D5V0x Series TVS Diodes
Diodes Incorporated's D5V0x Series TVS Diodes are a new generation TVS that is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. Features include low profile package that includes an ultra-small PCB footprint area, provides ESD protection per IEC 61000-4-2 standard, up to 2 channels of ESD protection, low channel input capacitance, is totally lead-free, halogen free and antimony free, and is fully RoHS compliant.
Learn More

Технические параметры

Breakdown Voltage 6V
Clamping Voltage 12V 1A
Peak Pulse Current 1.5A(8/20us)
Working Voltage 5.5V
Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 0.65 pF
Clamping Voltage: 12 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 1.5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package/Case: X1-DFN1006-2
Pd - Power Dissipation: 250 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D5V0F
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 20 kV
Vesd - Voltage ESD Contact: 15 kV
Working Voltage: 5.5 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов