TUSB4041IPAPR, IC USB 2.0 4PORT HUB 64HTQFP

TUSB4041IPAPR, IC USB 2.0 4PORT HUB 64HTQFP
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 10 шт.1 070 руб.
1 шт. на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
Номенклатурный номер: 8003404856
Артикул: TUSB4041IPAPR
Бренд: Texas Instruments

Описание

TUSB4041I Four-Port USB 2.0 Hub Texas Instruments TUSB4041I Four-Port USB 2.0 Hub provides USB high-speed or full-speed connections on the upstream port. The device also provides USB high, full, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high, full and low-speed connections, the USB high, full and low-speed connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full or low-speed connections, the USB high-speed connectivity are disabled on the downstream ports. The TUSB4041I supports per-port or ganged power switching and overcurrent protection, and supports battery charging applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 480 Mb/s
Factory Pack Quantity: 1000
Interface Type: I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 4 Port
Operating Supply Current: 15 uA
Operating Supply Voltage: 1.1 V, 3.3 V
Package/Case: HTQFP-64
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 990 mV
Type: Hub Controller

Техническая документация

Datasheet
pdf, 1376 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем