6N137-X007T, 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS
![Фото 1/2 6N137-X007T, 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS](https://static.chipdip.ru/lib/748/DOC043748643.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC004160055.jpg)
210 руб.
Кратность заказа 5 шт.
от 50 шт. —
160 руб.
от 150 шт. —
134 руб.
от 500 шт. —
123.95 руб.
5 шт.
на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
от 264 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Optocouplers / Photocouplers\High Speed Optocouplers
Описание Оптрон, THT, Каналы 1, Вых логический, 5кВ, Gull wing 8
Технические параметры
Brand | Vishay Semiconductors |
Current Transfer Ratio | 1600% |
Data Rate | 10 Mb/s |
Factory Pack Quantity | 1000 |
Fall Time | 7 ns |
If - Forward Current | 10 mA |
Isolation Voltage | 5300 Vrms |
Manufacturer | Vishay |
Maximum Collector Current | 50 mA |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number Of Channels | 1 Channel |
Output Current | 50 mA |
Output Type | Open Collector |
Package / Case | SMD-8 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 85 mW |
Product Category | High Speed Optocouplers |
Product Type | High Speed Optocouplers |
Rise Time | 23 ns |
Subcategory | Optocouplers |
Vf - Forward Voltage | 1.4 V |
Vr - Reverse Voltage | 5 V |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Logic Gate Type | NAND |
Maximum Continuous Output Current (mA) | 50 |
Maximum Data Rate | 10MBd(Typ) |
Maximum Forward Current (mA) | 20 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 85 |
Maximum Propagation Delay Time (ns) | 75 |
Maximum Reverse Voltage (V) | 5 |
Minimum Forward Voltage (V) | 1.1 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Inverting |
PPAP | No |
Standard | BSI|CQC|CSA|cUL|DIN|EN|IEC|UL|VDE |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Fall Time (us) | 0.007 |
Typical Forward Voltage (V) | 1.4 |
Typical Rise Time (us) | 0.023 |
Common Mode Transient Immunity (Min) | 1kV/Вµs |
Current - DC Forward (If) (Max) | 20mA |
Current - Output / Channel | 50mA |
Inputs - Side 1/Side 2 | 1/0 |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 100В°C |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns |
Rise / Fall Time (Typ) | 23ns, 7ns |
Standard Package | 1 |
Supplier Device Package | 8-SMD |
Voltage - Forward (Vf) (Typ) | 1.4V |
Voltage - Isolation | 5300Vrms |
Voltage - Supply | 4.5 V ~ 5.5 V |
Вес, г | 0.14 |