S3M-13-F, DIODE GEN PURP 1KV 3A SMC

Фото 1/4 S3M-13-F, DIODE GEN PURP 1KV 3A SMC
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
Кратность заказа 10 шт.
от 100 шт.24 руб.
от 500 шт.18 руб.
от 3000 шт.15.93 руб.
10 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003413584
Артикул: S3M-13-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Diode Standard 1000V 3A Surface Mount SMC

Технические параметры

If - Forward Current 3A
Peak Reverse Voltage 1kV
Vf - Forward Voltage 1.15V @ 3A
Base Product Number S3M ->
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Current - Average Rectified (Io) 3A
Current - Reverse Leakage @ Vr 10ВµA @ 1000V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AB, SMC
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package SMC
Voltage - DC Reverse (Vr) (Max) 1000V
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ir - Reverse Current: 10 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMC-2
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Series: S3M-13
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.15 V
Vr - Reverse Voltage: 1 kV
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Diode Capacitance 40pF
Maximum Forward Current 3A
Maximum Forward Voltage Drop 1.15V
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 1000V
Minimum Operating Temperature -65 °C
Number of Elements per Chip 1
Package Type SMC
Pin Count 2
Width 6.22mm
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов