ADG5404BRUZ-REEL7, 10 ё 1 TSSOP-14 Analog Switches / Multiplexers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
Кратность заказа 5 шт.
от 50 шт. —
850 руб.
от 150 шт. —
835 руб.
5 шт.
на сумму 4 500 руб.
Плати частями
от 1 125 руб. × 4 платежа
от 1 125 руб. × 4 платежа
Описание
Analog Multiplexer Single 4: 1 Automotive 14-Pin TSSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Frequency (25°C) @ Vcc (MHz) | 43(Typ)@12V|47(Typ)@36V|53(Typ)@±15V|54(Typ)@±20V |
Maximum On Resistance (Ohm) | 22@12V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 224@±20V|242@±15V|256@36V|358@12V |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | -0.001@-16.5V@-40C to 125C/0.055@16.5V |
Maximum Turn-Off Time (ns) | 172@36V |
Maximum Turn-On Time (ns) | 339@12V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.045@16.5V/-0.000001@-16.5V |
Bandwidth: | 54 MHz |
Brand: | Analog Devices |
Configuration: | 1x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | -78 dB |
Off Time - Max: | 173 ns |
On Resistance - Max: | 22 Ohms |
On Time - Max: | 250 ns |
Operating Supply Voltage: | 9 V to 40 V |
Package / Case: | TSSOP-14 |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG5404 |
Subcategory: | Switch ICs |
Supply Current - Max: | 80 uA |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем