LM385BDR-1-2, IC VREF SHUNT 1% 8SOIC

Фото 1/2 LM385BDR-1-2, IC VREF SHUNT 1% 8SOIC
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.68 руб.
от 100 шт.52 руб.
от 500 шт.47.12 руб.
3 шт. на сумму 255 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003417360
Артикул: LM385BDR-1-2
Бренд: Texas Instruments

Описание

V-Ref Precision 1.235V 20mA 8-Pin SOIC T/R

Технические параметры

Accuracy: 20 mV
Brand: Texas Instruments
Description/Function: MICROPOWER VOLTAGE REFERENCE
Factory Pack Quantity: Factory Pack Quantity: 2500
Initial Accuracy: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Output Voltage: 1.235 V
Package / Case: SOIC-8
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt References
Series: LM385B-1.2
Shunt Current - Max: 20 mA
Shunt Current - Min: 10 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 20 PPM/C
Topology: Shunt References
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Initial Accuracy 1%
Lead Shape Gull-wing
Load Regulation 20mV
Maximum Operating Temperature (°C) 70
Maximum Output Current (mA) 20
Maximum Temperature Coefficient 20ppm/°C(Typ)
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Output Voltage (V) 1.235
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Reference Type Precision
Standard Package Name SO
Supplier Package SOIC
Topology Shunt