MMBD4448HTW-7-F, DIODE ARRAY GP 80V 250MA SOT363
![Фото 1/4 MMBD4448HTW-7-F, DIODE ARRAY GP 80V 250MA SOT363](https://static.chipdip.ru/lib/929/DOC012929608.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120778.jpg)
![](https://static.chipdip.ru/lib/639/DOC021639399.jpg)
![](https://static.chipdip.ru/lib/380/DOC025380934.jpg)
22 руб.
Кратность заказа 10 шт.
от 100 шт. —
18 руб.
от 500 шт. —
15 руб.
от 3000 шт. —
13.07 руб.
10 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Технические параметры
Brand | Diodes Incorporated |
Configuration | Triple Parallel |
Factory Pack Quantity | 3000 |
If - Forward Current | 500 mA |
Ir - Reverse Current | 100 nA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 4 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-363 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 200 mW |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 4 ns |
Series | MMBD4448 |
Subcategory | Diodes и Rectifiers |
Type | Fast Recovery Rectifiers |
Vf - Forward Voltage | 1.25 V |
Vr - Reverse Voltage | 80 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Peak Reverse Repetitive Voltage (V) | 80 |
Maximum Continuous Forward Current (A) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Reverse Current (uA) | 0.1@70V |
Maximum Power Dissipation (mW) | 200 |
Peak Reverse Recovery Time (ns) | 4 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 6 |
Supplier Package | SOT-363 |
Standard Package Name | SOT-26 |
Military | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Length | 2.15 |
Package Width | 1.3 |
PCB changed | 6 |
Lead Shape | Gull-wing |
Diode Configuration | Isolated |
Diode Technology | Silicon Junction |
Diode Type | Fast Switching Diode |
Maximum Continuous Forward Current | 500mA |
Maximum Forward Voltage Drop | 1.25V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 3 |
Package Type | SOT-363(SC-88) |
Peak Non-Repetitive Forward Surge Current | 4A |
Peak Reverse Recovery Time | 4ns |
Peak Reverse Repetitive Voltage | 80V |
Rectifier Type | General Purpose |
Brand: | Diodes Incorporated |
Configuration: | Triple Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 500 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 4 ns |
Series: | MMBD4448 |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 80 V |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 111 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 168 КБ
Datasheet
pdf, 111 КБ
Datasheet MMBD4448HTW-7-F
pdf, 101 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов