BTA16-600CWRG, TRIAC ALTERNISTOR 600V TO220AB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
93 шт., срок 6-8 недель
290 руб.
от 10 шт. —
260 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Triacs
TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Технические параметры
Brand | STMicroelectronics |
Current Rating | 16 A |
Factory Pack Quantity | 1000 |
Gate Trigger Current - Igt | 35 mA |
Gate Trigger Voltage - Vgt | 1.3 V |
Holding Current Ih Max | 35 mA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Non Repetitive On-State Current | 168 A |
Off-State Leakage Current @ VDRM IDRM | 5 uA |
On-State Voltage | 1.55 V |
Package / Case | TO-220-3 |
Product Category | Triacs |
Product Type | Triacs |
Rated Repetitive Off-State Voltage VDRM | 600 V |
Series | BTA16 |
Subcategory | Thyristors |
Tradename | Snubberless |
Maximum Gate Trigger Current | 35mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 35mA |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Peak On-State Voltage | 1.55V |
Pin Count | 3 |
Rated Average On-State Current | 16A |
Repetitive Peak Forward Blocking Voltage | 600V |
Repetitive Peak Off-State Current | 0.005mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 168A |
Width | 4.6mm |
AC Switch | Yes |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Gate Trigger Current (mA) | 35 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Holding Current (mA) | 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Peak On-State Voltage (V) | 1.55@22.5A |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 600 |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Supplier Temperature Grade | Industrial |
Surge Current Rating (A) | 168 |
Tab | Tab |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.