TPS3813K33DBVR, IC SUPERVISOR 1 CHANNEL SOT23-6
![Фото 1/3 TPS3813K33DBVR, IC SUPERVISOR 1 CHANNEL SOT23-6](https://static.chipdip.ru/lib/655/DOC013655930.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/789/DOC032789132.jpg)
![](https://static.chipdip.ru/lib/040/DOC025040086.jpg)
210 руб.
от 10 шт. —
180 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Модуль управления процессором 2,93 В, 1 автомобильный 6-контактный разъем с открытым стоком, SOT-23 T / R
Технические параметры
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 437 |
Maximum Reset Threshold Voltage (V) | 3 |
Maximum Supply Current (uA) | 25 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.87 |
Monitored Voltage (V) | 2.5|3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 2.93 |
Watchdog Timer | Yes |
Accuracy: | 2.4% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Watchdog Timer |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 9 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 3 V |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 437 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 25 ms |
Series: | TPS3813K33 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.93 V |
Watchdog Timers: | Watchdog |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем