AD7621ASTZ, 16Bit 2.37V~2.63V 3MHz LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS

AD7621ASTZ, 16Bit 2.37V~2.63V 3MHz LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
9 810 руб.
Кратность заказа 5 шт.
от 50 шт.9 370 руб.
5 шт. на сумму 49 050 руб.
Плати частями
от 12 264 руб. × 4 платежа
Номенклатурный номер: 8003449370
Артикул: AD7621ASTZ
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7621EDZ
DNL - Differential Nonlinearity: -1 LSB/2 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: +/-0.38%FSR
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential
Input Voltage: +/-2.5 V
Interface Type: Parallel, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V
Package / Case: LQFP-48
Packaging: Tray
Pd - Power Dissipation: 86 mW
Power Consumption: 70 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 3 MS/s
Series: AD7621
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем