MT41K256M16TW-107:P, TFBGA-96 DDR SDRAM ROHS

MT41K256M16TW-107:P, TFBGA-96 DDR SDRAM ROHS
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Кратность заказа 5 шт.
от 50 шт.350 руб.
от 150 шт.289 руб.
от 500 шт.270.02 руб.
5 шт. на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
Номенклатурный номер: 8003457057
Артикул: MT41K256M16TW-107:P

Описание

Semiconductors\Memory ICs\DRAM
DDR3 SDRAM
Micron DDR3 SDRAM is ideal for compute and embedded systems for desktops, notebooks, servers, and networking. The devices can be used in industrial, consumer, and connected home applications. Micron DDR3 SDRAM allows users to sort through the technical details and find the ideal DDR3 solutions for applications.

Технические параметры

Access Time: 20 ns
Brand: Micron
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 1224
Manufacturer: Micron Technology
Maximum Clock Frequency: 933 MHz
Maximum Operating Temperature: +95 C
Memory Size: 4 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 M x 16
Package / Case: FBGA-96
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: MT41K
Subcategory: Memory & Data Storage
Supply Current - Max: 46 mA
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 1.283 V
Type: SDRAM-DDR3L
Access Time (Max) 0.195(ns)
Address Bus 18(b)
Density 4294967296(Bit)
Maximum Clock Rate 1866(MHz)
Mounting Surface Mount
Operating Supply Voltage (Max) 1.45(V)
Operating Supply Voltage (Min) 1.283(V)
Operating Supply Voltage (Typ) 1.35(V)
Operating Temp Range 0C to 95C
Operating Temperature Classification COMMERCIALC
Organization 256MX16
Package Type FBGA
Packaging Tray
Pin Count 96
Rad Hardened No
Supply Current 130(mA)
Type DDR3L SDRAM
Вес, г 15

Техническая документация

MT41K256M16TW-107:P
pdf, 3362 КБ
Документация
pdf, 3126 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем