ADG1208YRZ-REEL7, SOIC-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Кратность заказа 5 шт.
от 50 шт. —
520 руб.
от 150 шт. —
506 руб.
5 шт.
на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
от 689 руб. × 4 платежа
Описание
Lithium Ion Battery Formation & Test Solutions
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Bandwidth: | 550 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -85 dB |
Off Time - Max: | 100 ns |
On Resistance - Max: | 200 Ohms |
On Time - Max: | 95 ns |
Operating Supply Voltage: | 12 V |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 4.7 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1208 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Техническая документация
Datasheet
pdf, 422 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем