ADP5054ACPZ-R7, Step-down type 4.5V~15.5V LFCSP-48(7x7) DC-DC Converters ROHS

Фото 1/5 ADP5054ACPZ-R7, Step-down type 4.5V~15.5V LFCSP-48(7x7) DC-DC Converters ROHS
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
Кратность заказа 5 шт.
5 шт. на сумму 6 350 руб.
Плати частями
от 1 589 руб. × 4 платежа
Номенклатурный номер: 8003474527
Артикул: ADP5054ACPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Voltage Regulators & Voltage Controllers
Описание Преобразователь DC/DC импульсный TQFN48

Технические параметры

Brand Analog Devices/Linear Technology
Development Kit ADP5054-EVALZ
Factory Pack Quantity 750
Input Voltage 4.5 V to 15.5 V
Input Voltage MAX 15.5 V
Input Voltage MIN 4.5 V
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 4 Output
Operating Supply Current 4.7 mA
Operating Temperature Range -40 C to+125 C
Output Current 2 A, 4 A, 6 A
Output Voltage Adjustable
Package / Case LFCSP-48
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series ADP5054
Shutdown Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Min 4.5 V
Switching Frequency 250 kHz to 2 MHz
Topology Buck
Type Quad
Brand: Analog Devices
Development Kit: ADP5054-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 15.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 15.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 4.7 mA
Output Current: 6 A
Output Voltage: Adjustable
Package / Case: LFCSP-48
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.7 mA
Series: ADP5054
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 250 kHz to 2 MHz
Topology: Buck
Type: Quad

Техническая документация

Datasheet
pdf, 722 КБ
Datasheet ADP5054-EVALZ
pdf, 722 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем