AD8131ARZ-REEL7, 400MHz 1.5mV 500nA Single SOIC-8 Differential OpAmps ROHS
![Фото 1/6 AD8131ARZ-REEL7, 400MHz 1.5mV 500nA Single SOIC-8 Differential OpAmps ROHS](https://static.chipdip.ru/lib/304/DOC005304627.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/171/DOC012171134.jpg)
![](https://static.chipdip.ru/lib/095/DOC045095677.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
710 руб.
Кратность заказа 5 шт.
от 50 шт. —
680 руб.
от 150 шт. —
582 руб.
5 шт.
на сумму 3 550 руб.
Плати частями
от 889 руб. × 4 платежа
от 889 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги4
Описание
Amplifiers ADI SLP
Технические параметры
Диапазон Напряжения Питания | 0 |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1усилитель(-ей) |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Напряжение Входного Смещения | 1.5мВ |
Полоса Пропускания | 400МГц |
Скорость Нарастания | 2кВ/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -70 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain V/V: | 2 V/V |
GBP - Gain Bandwidth Product: | 400 MHz |
Ib - Input Bias Current: | 500 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Input Resistance: | 1.5 kOhms at 5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 11.5 mA |
Operating Supply Voltage: | 3 V, 5 V, 9 V |
Output Current per Channel: | 60 mA |
Output Type: | Differential |
Package / Case: | SOIC-8 |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | AD8131 |
SR - Slew Rate: | 2000 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 2.7 V |
Voltage Gain dB: | 6.19 dB |
Vos - Input Offset Voltage: | 2 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Input Bias Current (uA) | 0.5(Typ)@5V |
Maximum Input Offset Voltage (mV) | 12@5V |
Maximum Input Resistance (MOhm) | 0.0015@5V |
Maximum Operating Supply Voltage (V) | 11|±5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 250 |
Maximum Single Supply Voltage (V) | 11 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Maximum Voltage Gain (dB) | 6.19 |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 70(Typ) |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±1.4 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Output Type | Differential |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | Differential Line Driver |
Typical Dual Supply Voltage (V) | ±5|±3 |
Typical Output Current (mA) | 45@5V |
Typical Single Supply Voltage (V) | 5|3|9 |
-3db Bandwidth | 400 MHz |
Case/Package | R |
Common Mode Rejection Ratio | 70 dB |
Contact Plating | Tin |
Gain Bandwidth Product | 400 MHz |
Input Bias Current | 500 nA |
Input Offset Voltage (Vos) | 2 mV |
Max Dual Supply Voltage | 5.5 V |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 11 V |
Min Dual Supply Voltage | 1.4 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Elements | 1 |
Number of Pins | 8 |
Operating Supply Current | 10.25 mA |
Output Current per Channel | 60 mA |
Power Dissipation | 250 mW |
Power Supply Rejection Ratio (PSRR) | 70 dB |
Resistance | 1.5 kΩ |
Slew Rate | 2000 V/µs |
Voltage Gain | 6.19 dB |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем