SBR12A45SD1-T, DIODE SBR 45V 12A DO201AD

Фото 1/3 SBR12A45SD1-T, DIODE SBR 45V 12A DO201AD
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
Мин. кол-во для заказа 2 шт.
2 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003503151
Артикул: SBR12A45SD1-T
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SBR® Super Barrier Rectifiers
Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 1200
If - Forward Current 12 A
Ifsm - Forward Surge Current 200 A
Ir - Reverse Current 500 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Operating Temperature Range -65 C to+150 C
Package / Case DO-201AD-2
Packaging Cut Tape or Reel
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series SBR12A45
Subcategory Diodes и Rectifiers
Technology Si
Type Schottky Diode
Vf - Forward Voltage 0.48 V
Vrrm - Repetitive Reverse Voltage 45 V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1200
If - Forward Current: 12 A
Ifsm - Forward Surge Current: 200 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: DO-201AD-2
Packaging: Reel, Cut Tape
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR12A45
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 480 mV
Vrrm - Repetitive Reverse Voltage: 45 V
Average Forward Current 12А
Forward Surge Current 200А
Forward Voltage Max 480мВ
Repetitive Peak Reverse Voltage 45В
Количество Выводов 2вывод(-ов)
Линейка Продукции SBR
Максимальная Рабочая Температура 175°C
Стиль Корпуса Диода DO-201AD
Тип Монтажа Диода Сквозное Отверстие
Вес, г 1.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов