AM1705DPTP3, IC MPU SITARA 375MHZ 176HLQFP

AM1705DPTP3, IC MPU SITARA 375MHZ 176HLQFP
Изображения служат только для ознакомления,
см. техническую документацию
3 040 руб.
от 10 шт.2 710 руб.
1 шт. на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
Номенклатурный номер: 8003510554
Артикул: AM1705DPTP3
Бренд: Texas Instruments

Описание

Sitara™ Arm® Cortex™-A Processors
Texas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Технические параметры

Brand: Texas Instruments
Core: ARM926EJ-S
Data Bus Width: 32 bit/16 bit
Data RAM Size: 8 kB, 128 kB
Data ROM Size: 64 kB
Development Kit: TMDXEVM1707
Factory Pack Quantity: Factory Pack Quantity: 40
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 375 MHz
Maximum Operating Temperature: +105 C
Memory Type: L1 Cache, RAM, ROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.2 V
Package / Case: HLQFP-176
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM1705
Subcategory: Microprocessors-MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
CPU Maximum Speed 375MHz
Operating Temperature Range 0℃~+90℃
Universal Serial Bus Yes

Техническая документация

Datasheet
pdf, 1969 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем