ADG5412BRUZ, 10 ё 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS

Фото 1/2 ADG5412BRUZ, 10 ё 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
Кратность заказа 5 шт.
от 50 шт.880 руб.
5 шт. на сумму 6 050 руб.
Плати частями
от 1 514 руб. × 4 платежа
Номенклатурный номер: 8003516991
Артикул: ADG5412BRUZ
Бренд: Analog Devices

Описание

Switches & Multiplexers
Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-9 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 145 ns
On Resistance - Max: 11 Ohms
On Time - Max: 202 ns
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 1 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG5412
Subcategory: Switch ICs
Supply Current - Max: 55 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 40 V
Supply Voltage - Min: 9 V
Switch Continuous Current: 89 mA

Техническая документация

ADG5412_5413
pdf, 457 КБ
Datasheet
pdf, 392 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем