BZX84C12-7-F, DIODE ZENER 12V 300MW SOT23-3

Фото 1/5 BZX84C12-7-F, DIODE ZENER 12V 300MW SOT23-3
Изображения служат только для ознакомления,
см. техническую документацию
7 руб.
Кратность заказа 100 шт.
от 500 шт.6 руб.
от 1000 шт.4.40 руб.
от 3000 шт.3.50 руб.
100 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003518271
Артикул: BZX84C12-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Описание Диод: стабилитрон, 0,35Вт, 12В, SMD, бобина, лента, SOT23 Характеристики
Категория Диод
Тип стабилитрон
Монтаж SMD
Мощность, Вт 0.35
Корпус SOT23

Технические параметры

Ir - Reverse Current 100nA @ 8V
Pd - Power Dissipation 350mW
Vz - Zener Voltage 12V
Base Product Number BZX84C12 ->
Current - Reverse Leakage @ Vr 100nA @ 8V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 25 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 12V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum Power Dissipation @ 25C (mW) 350
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 25
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 12
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient 8mV/C
Zener Voltage Tolerance 5.39%
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 350 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 150Ω
Minimum Operating Temperature -65 °C
Nominal Zener Voltage 12V
Number of Elements per Chip 1
Package Type SOT-23
Test Current 5mA
Zener Type Voltage Regulator
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZX84C12
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 10 mV/C
Voltage Tolerance: 5.39%
Vz - Zener Voltage: 12 V
Zener Current: 100 nA
Zz - Zener Impedance: 25 Ohms
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов