TPS62065DSGR, IC REG BUCK ADJUSTABLE 2A 8WSON

Фото 1/2 TPS62065DSGR, IC REG BUCK ADJUSTABLE 2A 8WSON
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.65 руб.
от 100 шт.50 руб.
от 500 шт.41.12 руб.
3 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8003524518
Артикул: TPS62065DSGR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Function Step-Down
Input Voltage MAX 6V
Input Voltage MIN 2.9V
Number Of Outputs 1
Output Configuration Positive
Output Current 2A
Output Type Adjustable
Output Voltage 0.8V
Switching Frequency 3MHz
Synchronous Rectifier Yes
Topology Buck
Voltage - Output (Max) 6V
Brand: Texas Instruments
Development Kit: TPS62065-67EVM-347
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.9 V
Input Voltage: 2.9 V to 6 V
Load Regulation: -0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 18 uA
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS62065
Subcategory: PMIC-Power Management ICs
Switching Frequency: 3 MHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.04

Техническая документация

Datasheet TPS62065DSGR
pdf, 2635 КБ