AP7361-FGE-7, IC REG LINEAR POS ADJ 1A 8UDFN

Фото 1/2 AP7361-FGE-7, IC REG LINEAR POS ADJ 1A 8UDFN
Изображения служат только для ознакомления,
см. техническую документацию
45 руб.
Кратность заказа 10 шт.
от 100 шт.35 руб.
от 250 шт.31 руб.
от 500 шт.25.48 руб.
10 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003538015
Артикул: AP7361-FGE-7
Бренд: DIODES INC.

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Voltage Regulators & Voltage Controllers

Технические параметры

Brand Diodes Incorporated
Dropout Voltage - Max 700 mV
Factory Pack Quantity 3000
Input Voltage MAX 6 V
Input Voltage MIN 2.2 V
Line Regulation 0.01%/V
Load Regulation 0.5%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 1 A
Output Type Adjustable
Output Voltage 1 V to 5 V
Package / Case UDFN3030-8
Packaging Cut Tape or Reel
Pd - Power Dissipation 1700 mW
Product LDO Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 65 dB
Series AP7361
Subcategory PMIC-Power Management ICs
Voltage Regulation Accuracy 2%
Brand: Diodes Incorporated
Dropout Voltage - Max: 700 mV
Dropout Voltage: 500 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.01%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Adjustable
Output Voltage: 1 V to 5 V
Package / Case: UDFN3030-8
Pd - Power Dissipation: 1700 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 70 uA
Series: AP7361
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 2%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем