IKW50N60H3, IKW50N60 - DISCRETE IGBT WITH AN

IKW50N60H3, IKW50N60 - DISCRETE IGBT WITH AN
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
Кратность заказа 5 шт.
от 50 шт.490 руб.
от 150 шт.437 руб.
от 500 шт.413.12 руб.
5 шт. на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
Номенклатурный номер: 8003564483
Артикул: IKW50N60H3

Описание

TO-247AC-3 IGBTs ROHS

Технические параметры

Brand Infineon Technologies
Collector- Emitter Voltage VCEO Max 600 V
Collector-Emitter Saturation Voltage 2.25 V
Configuration Single
Continuous Collector Current at 25 C 100 A
Continuous Collector Current Ic Max 50 A
Factory Pack Quantity 240
Gate-Emitter Leakage Current 100 nA
Height 20.7 mm
Length 15.87 mm
Manufacturer Infineon
Maximum Gate Emitter Voltage 20 V
Maximum Operating Temperature +175 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Package / Case TO-247-3
Packaging Tube
Part # Aliases IKW50N60H3FKSA1 IKW50N60H3XK SP000852244
Pd - Power Dissipation 333 W
Product Category IGBT Transistors
RoHS Details
Series IKW50N60
Technology Si
Unit Weight 1.340411 oz
Width 5.31 mm
Collector Current (Ic) 100A
Collector-Emitter Breakdown Voltage (Vces) 600V
Diode Reverse Recovery Time (Trr) 130ns
Gate-Emitter Threshold Voltage (Vge(th)@Ic) 2.3V@15V, 50A
Input Capacitance (Cies@Vce) -
Operating Temperature -40℃~+175℃@(Tj)
Power Dissipation (Pd) 333W
Pulsed Collector Current (Icm) 200A
Total Gate Charge (Qg@Ic,Vge) 315nC
Turn?off Delay Time (Td(off)) 235ns
Turn?off Switching Loss (Eoff) 2.36mJ
Turn?on Delay Time (Td(on)) 23ns
Turn?on Switching Loss (Eon) 2.36mJ
Type FS(Field Stop)
Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.85 V
Configuration: Single
Continuous Collector Current at 25 C: 100 A
Continuous Collector Current Ic Max: 50 A
Factory Pack Quantity: 240
Gate-Emitter Leakage Current: 100 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: TO-247-3
Packaging: Tube
Part # Aliases: SP000852244 IKW5N6H3XK IKW50N60H3FKSA1
Pd - Power Dissipation: 333 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 1

Техническая документация

Datasheet
pdf, 2112 КБ
Datasheet IKW50N60H3FKSA1
pdf, 2179 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов