BM14270AMUV-LBE2, VQFN-20(3.5x3.5) Current Sensors ROHS

BM14270AMUV-LBE2, VQFN-20(3.5x3.5) Current Sensors ROHS
Изображения служат только для ознакомления,
см. техническую документацию
2020 шт., срок 6-8 недель
560 руб.
Кратность заказа 5 шт.
от 50 шт.510 руб.
от 150 шт.493 руб.
от 500 шт.484.79 руб.
5 шт. на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8003567921
Артикул: BM14270AMUV-LBE2
Бренд: Rohm

Описание

Sensors\Current Sensors
BM14270AMUV-LBE2 Current Sensor IC
ROHM Semiconductor BM14270AMUV-LBE2 Current Sensor IC is a coreless, non-contact type current sensor that uses a Magneto-Impedance (MI) element. This device allows users to measure the current line in non-contact, making it possible to measure current without loss. ROHM Semiconductor BM14270AMUV-LBE2 offers a magnetic sensitivity of 0.045µT/LSB (typical), a low input voltage range of 2.7V to 5.5V, and a wide operating temperature range of -40°C to +125°C. This contactless sensor features an I 2 C interface, 14-bit digital output, and 70µA typical operating current. Ideal applications include industrial equipment, uninterruptible power supply (UPS), power conditioner, and meters for power measurement.

Технические параметры

Manufacturer ROHM Semicon
Package / Case SMD, 3.5x3.5x1mm
Packaging Tape и Reel(TR)
Brand: ROHM Semiconductor
Current Rating: 70 uA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Digital
Part # Aliases: BM14270AMUV-LB
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Sensor Type: Closed Loop
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Magnetic Current Sensor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.