SBR10200CTL-13, DIODE ARRAY SBR 200V 5A TO252-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
71 руб.
от 100 шт. —
56 руб.
от 500 шт. —
51.09 руб.
3 шт.
на сумму 264 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
SBR® Super Barrier RectifiersDiodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.
Технические параметры
If - Forward Current | 2 x 5A |
Peak Reverse Voltage | 200V |
Vf - Forward Voltage | 940mV @ 5A |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 10 A |
Ifsm - Forward Surge Current: | 110 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | TO-252-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR10200 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 940 mV |
Vrrm - Repetitive Reverse Voltage: | 200 V |
Automotive | No |
Configuration | Dual Common Cathode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 10 |
Maximum DC Reverse Voltage (V) | 200 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.94@5A |
Peak Non-Repetitive Surge Current (A) | 110 |
Peak Reverse Current (uA) | 100 |
Peak Reverse Repetitive Voltage (V) | 200 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-252 |
Supplier Package | TO-252 |
Tab | Tab |
Type | Super Barrier Rectifier |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов