AL1692S-13, IC LED DRIVER OFFL TRIAC 8SO

AL1692S-13, IC LED DRIVER OFFL TRIAC 8SO
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
Кратность заказа 10 шт.
от 100 шт.39 руб.
от 250 шт.35 руб.
от 500 шт.29.46 руб.
10 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003577020
Артикул: AL1692S-13
Бренд: DIODES INC.

Описание

Offline LED Drivers
Diodes Incorporated Offline LED Drivers are designed to deliver highly accurate, constant output current to provide a high level of light quality and avoid flickering. Advanced technologies and architectures ensure high efficiency and reduce EMI. These offline LED drivers require few external components, offer a compact package size, enable lamp designers to reduce PCB footprint, increase power density, and raise overall product reliability. The series keeps start-up and operating currents low and uses dynamic base driver control and valley-mode switching to minimize transition loss and ensure high efficiency. Diodes Incorporated LED Drivers-Controllers feature comprehensive circuit protection, including overvoltage, short-circuit, and overtemperature facilities.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 4000
Features: Short Circuit and Thermal Protection
Input Voltage, Max: 20 V
Input Voltage, Min: 8.5 V
Input Voltage: 8.5 V to 20 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 4 kHz
Output Current: 2 A
Output Type: Current Mode
Output Voltage: Adjustable
Package / Case: SOIC-8
Pd - Power Dissipation: 960 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: AL1692
Subcategory: Driver ICs
Supply Current - Max: 210 uA
Topology: Boost, Buck, Flyback
Type: Off-Line LED Driver

Техническая документация

Datasheet
pdf, 1065 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем