MMSZ5236BS-7-F, DIODE ZENER 7.5V 200MW SOD323

Фото 1/2 MMSZ5236BS-7-F, DIODE ZENER 7.5V 200MW SOD323
Изображения служат только для ознакомления,
см. техническую документацию
10 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт.8 руб.
30 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003577315
Артикул: MMSZ5236BS-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 7.5V 200mW В±5% Surface Mount SOD-323

Технические параметры

Ir - Reverse Current 3uA @ 6V
Pd - Power Dissipation 200mW
Vz - Zener Voltage 7.5V
Base Product Number MMSZ5236 ->
Current - Reverse Leakage @ Vr 3ВµA @ 6V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 6 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power - Max 200mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-323
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 7.5V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Maximum Power Dissipation @ 25C (mW) 200
Maximum Reverse Leakage Current (uA) 3
Maximum Zener Impedance (Ohm) 6
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 7.5
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-323
Test Current (mA) 20
Type Voltage Regulator
Zener Voltage Tolerance 5%
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 3 uA
Ir - Reverse Current: 3 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: MMSZ523
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 20 mA
Vf - Forward Voltage: 900 mV
Voltage Tolerance: 5%
Vz - Zener Voltage: 7.5 V
Zener Current: 3 uA
Zz - Zener Impedance: 6 Ohms
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов