AP2280-1FMG-7, IC PWR SWITCH P-CHANNEL 1:1 6DFN
![AP2280-1FMG-7, IC PWR SWITCH P-CHANNEL 1:1 6DFN](https://static.chipdip.ru/lib/547/DOC006547942.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Кратность заказа 10 шт.
от 100 шт. —
49 руб.
от 250 шт. —
45 руб.
от 500 шт. —
39.30 руб.
10 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
AP2280 Slew Rate Controlled Load Switch
Diodes Inc. AP2280 Slew Rate Controlled Load Switch features increased load current handling capability, low forward voltage drop, and reduced turn-on inrush current. The AP2280 features a single P-channel MOSFET power switch with a R DS(ON) of 80mΩ at 5V. The AP2280 Load Switch is designed to operate from 1.5V to 6.0V and offer a typical quiescent supply current of 0.004µA. This device is ideal for battery powered distribution systems requiring low power consumption.
Diodes Inc. AP2280 Slew Rate Controlled Load Switch features increased load current handling capability, low forward voltage drop, and reduced turn-on inrush current. The AP2280 features a single P-channel MOSFET power switch with a R DS(ON) of 80mΩ at 5V. The AP2280 Load Switch is designed to operate from 1.5V to 6.0V and offer a typical quiescent supply current of 0.004µA. This device is ideal for battery powered distribution systems requiring low power consumption.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 1 us |
On Resistance - Max: | 105 mOhms |
On Time - Max: | 1 us |
Operating Supply Voltage: | 1.5 V to 6 V |
Output Current: | 2 A |
Package / Case: | DFN-6 EP |
Pd - Power Dissipation: | 750 mW |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Series: | AP2280 |
Subcategory: | Switch ICs |
Type: | Load Switch |
Техническая документация
Datasheet
pdf, 298 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем