PDR5G-13, DIODE GEN PURP 400V 5A POWERDI5

PDR5G-13, DIODE GEN PURP 400V 5A POWERDI5
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.86 руб.
от 100 шт.67 руб.
от 500 шт.52.21 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003591585
Артикул: PDR5G-13
Бренд: DIODES INC.

Описание

Diode Standard 400V 5A Surface Mount PowerDIв„ў 5

Технические параметры

Base Product Number PDR5 ->
Current - Average Rectified (Io) 5A
Current - Reverse Leakage @ Vr 10ВµA @ 400V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case PowerDIв„ў 5
REACH Status REACH Affected
Reverse Recovery Time (trr) 3.3Вµs
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package PowerDIв„ў 5
Voltage - DC Reverse (Vr) (Max) 400V
Voltage - Forward (Vf) (Max) @ If 1.15V @ 5A
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: 5000
If - Forward Current: 3 A
Ir - Reverse Current: 10 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: PowerDI 5
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 3.3 us
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.15 V
Vr - Reverse Voltage: 400 V
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 5000
Height 1.15 mm
If - Forward Current 3 A
Ir - Reverse Current 10 uA
Length 4.05 mm
Manufacturer Diodes Incorporated
Max Surge Current 100 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Packaging Reel
Product Rectifiers
Product Category Rectifiers
Recovery Time 3.3 us
RoHS Details
Series PDR5G
Type Standard Recovery Rectifiers
Vf - Forward Voltage 1.15 V
Vr - Reverse Voltage 400 V
Width 5.45 mm
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов