T835-600G-TR, TRIAC ALTERNISTOR 600V 8A D2PAK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
338 шт., срок 6-8 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
120 руб.
от 100 шт. —
87 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Описание Симистор, 600В, 8А, 35мА, SMD, D2PAK Характеристики
Категория | Диод |
Тип | тринисторы |
Вид | симистор |
Технические параметры
AC Switch | Yes |
Automotive | No |
Average Gate Power Dissipation (W) | 1 |
Circuit Fusing Consideration (A²S) | 36 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Gate Trigger Current (mA) | 35 |
Maximum Gate Trigger Voltage (V) | 1.2 |
Maximum Holding Current (mA) | 35 |
Maximum Latching Current (mA) | 60 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 400 |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 1.55 11A |
Pin Count | 3 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 600 |
RMS On-State Current (A) | 8 |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Surge Current Rating (A) | 84 |
Tab | Tab |
Maximum Gate Trigger Current | 35mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 35mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | D2PAK(TO-263) |
Peak On-State Voltage | 1.55V |
Rated Average On-State Current | 8A |
Repetitive Peak Forward Blocking Voltage | 600V |
Repetitive Peak Off-State Current | 0.005mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 84A |
Width | 9.35mm |
Brand: | STMicroelectronics |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 35 mA |
Gate Trigger Voltage - Vgt: | 1.3 V |
Holding Current Ih Max: | 35 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 80 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 1.5 V |
Package / Case: | D2PAK |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 600 V |
Series: | T835 |
Subcategory: | Thyristors |
Tradename: | Snubberless |
Case | D2PAK |
Gate current | 35mA |
Kind of package | reel, tape |
Manufacturer | STMicroelectronics |
Max. load current | 8A |
Max. off-state voltage | 0.6kV |
Type of thyristor | triac |
Техническая документация
Datasheet
pdf, 296 КБ
Datasheet
pdf, 311 КБ
Datasheet
pdf, 288 КБ
Datasheet BTA08, BTB08, T810, T835
pdf, 284 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.