AP7365-18WG-7, IC REG LINEAR 1.8V 600MA SOT25

Фото 1/2 AP7365-18WG-7, IC REG LINEAR 1.8V 600MA SOT25
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
Кратность заказа 10 шт.
от 100 шт.25 руб.
от 250 шт.22 руб.
от 500 шт.19.19 руб.
10 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003594173
Артикул: AP7365-18WG-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Input Voltage MAX 6V
Maximum Operating Temperature 85℃
Minimum Operating Temperature -40℃
Number Of Outputs 1
Output Configuration positive
Output Current 600mA
Output Type Fixed
Output Voltage 1.8V
PSRR / Ripple Rejection - Typ 65dB(1kHz)
Quiescent Current 80uA
Voltage Dropout (Max) 600mV 600mA
Brand: Diodes Incorporated
Dropout Voltage - Max: 600 mV at 600 mA
Dropout Voltage: 370 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.02%/V
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 35 uA
Output Current: 600 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package/Case: SOT-25-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 35 uA
Reference Voltage: 0.8 V
Series: AP7365
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Accuracy ±2%
Line Regulation 0.2%/V
Load Regulation ±1%
Maximum Input Voltage 6 V
Maximum Output Current 600mA
Minimum Input Voltage 2 V
Mounting Type Surface Mount
Package Type SOT-25
Pin Count 5
Polarity Positive
Regulator Type Low Dropout Voltage
Width 1.7mm

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем