ADP5071ACPZ-R7, Adjustable 2.85V~15V LFCSP-20(4x4) DC-DC Converters ROHS
![ADP5071ACPZ-R7, Adjustable 2.85V~15V LFCSP-20(4x4) DC-DC Converters ROHS](https://static.chipdip.ru/lib/432/DOC013432373.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Кратность заказа 5 шт.
от 50 шт. —
370 руб.
5 шт.
на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
от 489 руб. × 4 платежа
Описание
ADP5070/ADP5071 DC-to-DC Switching Regulators
Analog Devices ADP5070/ADP5071 DC-to-DC switching regulators are dual high-performance DC-to-DC regulators that generate independently regulated positive and negative rails. With an input voltage range of 2.85V to 15V, ADP5070/ADP5071 supports a wide array of applications.
Analog Devices ADP5070/ADP5071 DC-to-DC switching regulators are dual high-performance DC-to-DC regulators that generate independently regulated positive and negative rails. With an input voltage range of 2.85V to 15V, ADP5070/ADP5071 supports a wide array of applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 2.85 V |
Input Voltage: | 2.85 V to 15 V |
Load Regulation: | 0.0004%/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Output Current: | 2 A |
Output Voltage: | 39 V |
Package / Case: | LFCSP-20 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 3.5 mA |
Series: | ADP5071 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.85 V |
Switching Frequency: | 2.4 MHz |
Topology: | Boost |
Type: | DC to DC Switching Regulator |
Category | Integrated Circuits(ICs) |
Current - Output | 1.2A, 2A |
Family | PMIC-Voltage Regulators-DC DC Switching Regulators |
Frequency - Switching | 1.2MHz, 2.4MHz |
Function | Step-Up, Step-Up/Step-Down |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Online Catalog | Boost(Step-Up)IC |
Operating Temperature | -40°C ~ 125°C(TJ) |
Output Configuration | Positive and Negative(Dual Rail) |
Output Type | Adjustable |
Package / Case | 20-WFQFN Exposed Pad, CSP |
Packaging | Tray |
Standard Package | 1 |
Supplier Device Package | 20-LFCSP-WQ(4x4) |
Synchronous Rectifier | No |
Topology | Boost, SEPIC |
Voltage - Input (Max) | 15V |
Voltage - Input (Min) | 2.85V |
Voltage - Output (Max) | ±39V |
Voltage - Output (Min/Fixed) | 0.8V, 1.6V |
Вес, г | 14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем