M24C02-WMN6TP, IC EEPROM 2KBIT I2C 400KHZ 8SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26260 шт., срок 6-8 недель
19 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 50 шт. —
15 руб.
от 250 шт. —
14 руб.
от 500 шт. —
11.59 руб.
20 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Посмотреть аналоги4
Описание
Semiconductors\Memory ICs\EEPROM
Описание Интегральная микросхема памяти EEPROM SO8-150-1.27 Характеристики Категория | Микросхема |
Тип | памяти |
Вид | EEPROM |
Технические параметры
Interface Type | I2C |
Memory Format | EEPROM |
Memory Size | 2Kb (256 x 8) |
Memory Type | Non-Volatile |
Operating Supply Voltage | 2.5V ~ 5.5V |
Access Time | 900ns |
Base Product Number | M24C02 -> |
Clock Frequency | 400kHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SO |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 5.5V |
Write Cycle Time - Word, Page | 5ms |
Automotive | No |
Chip Density (bit) | 2K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 1 |
Organization | 256x8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SOP |
Supplier Package | SO N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
кол-во в упаковке | 100 |
Brand | STMicroelectronics |
Data Retention | 40 Year |
Factory Pack Quantity | 2000 |
Height | 1.65 mm(Max) |
Length | 5 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 0.4 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 2 mA |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
RoHS | Details |
Series | M24C02-W |
Supply Current - Max | 2 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Width | 4 mm(Max) |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 2.5 V |
Number of Bits per Word | 8bit |
Number of Words | 256 |
Organisation | 256x8 bit |
Package Type | SOIC |
Access Time: | 900 ns |
Brand: | STMicroelectronics |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Organization: | 256x8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Series: | M24C02-W |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 1 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
MSL(Уровень чувствительности к влажности) | 1 |
Диапазон рабочих температур | -40…+85 °С |
Напряжение питания | 2.5…5.5 В |
Описание | EEPROM EEPROM S I2C 2K |
Память | 2 Кбит |
Тип монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 54*44*45/2500 |
Упаковка | REEL, 2500 шт. |
Характеристика | быстродействие-900 нс |
Частота | 400 кГц |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 735 КБ
Datasheet
pdf, 576 КБ
Datasheet
pdf, 618 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 717 КБ
Datasheet M24C02
pdf, 622 КБ
M24C01-02-W M24C01-02-R M24C02-F
pdf, 622 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.