LM2901VDG

160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.98 руб.
от 10 шт.77 руб.
от 49 шт.59.35 руб.
2 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003617486

Описание

Электроэлемент
Analogue Comparator, Quad, Differential, 4 Comparators, 1.3 µs, 3V to 36V, SOIC-14

Технические параметры

Brand ON Semiconductor
Comparator Type General Purpose
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product -
Height 1.5 mm(Max)
Ib - Input Bias Current 250 nA
Length 8.75 mm(Max)
Manufacturer ON Semiconductor
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +105 C
Minimum Dual Supply Voltage 2.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 2 mA
Operating Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Output Current per Channel 16 mA
Output Type Open Collector
Package / Case SOIC-14
Packaging Reel
Pd - Power Dissipation 1000 mW
Product Analog Comparators
Product Category Analog Comparators
Reference Voltage Yes
Response Time 1.3 us
RoHS Details
Series LM2901
Shutdown No Shutdown
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 3 V
Technology Bipolar
Type Comparator
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Voltage Gain dB 100 dB
Vos - Input Offset Voltage 7 mV
Width 4 mm(Max)

Техническая документация

LM339-D
pdf, 115 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем