DAN222G

DAN222G
Изображения служат только для ознакомления,
см. техническую документацию
96 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.41 руб.
от 10 шт.24 руб.
от 100 шт.8.90 руб.
2 шт. на сумму 192 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003617618

Описание

Электроэлемент
DIODE, SWITCHING, 80V, SC-75; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(AV):100mA; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Operating Temperature Max:150°C; Diode Case Style:SOT-416; No. of Pins:3Pins; Product Range:DAN22 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Diode Type:Ultrafast Recovery; Operating Temperature Min:-55°C

Технические параметры

Avg. Forward Curr (Max) 0.1
Configuration Dual Common Cathode
Forward Current 100(mA)
Forward Voltage 1.2(V)
Maximum Forward Current 100(mA)
Mounting Surface Mount
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SOT-416
Packaging Tape and Reel
Peak Forward Voltage 1.2(V)
Peak Non-Repetitive Surge Current 2(A)
Peak Non-Repetitive Surge Current (Max) 2
Peak Rep Rev Volt 80(V)
Peak Reverse Current 0.1(uA)
Peak Reverse Recovery Time 4(ns)
Pin Count 3
Power Dissipation (Max) 150(mW)
Product Depth (mm) 0.8(mm)
Product Height (mm) 0.75(mm)
Product Length (mm) 1.6(mm)
Rad Hardened No
Rectifier Type Switching Diode
Rev Curr 0.1(uA)
Rev Recov Time 4(ns)
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.1
Maximum DC Reverse Voltage (V) 80
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 150
Minimum Operating Temperature (°C) -55
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.2
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 0.1@70V
Peak Reverse Recovery Time (ns) 4
Peak Reverse Repetitive Voltage (V) 80
PPAP No
Standard Package Name SOT
Supplier Package SOT-416
Type Small Signal Switching Diode
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов