MMBD7000HS-7-F, DIODE ARRAY GP 100V 300MA SOT23
![Фото 1/3 MMBD7000HS-7-F, DIODE ARRAY GP 100V 300MA SOT23](https://static.chipdip.ru/lib/639/DOC021639856.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/439/DOC004439448.jpg)
![](https://static.chipdip.ru/lib/514/DOC006514330.jpg)
9 руб.
Кратность заказа 100 шт.
от 500 шт. —
7 руб.
от 1000 шт. —
5.80 руб.
от 3000 шт. —
4.97 руб.
100 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Диодная матрица, 1 пара, стандартное соединение, 100 В, 300 мА (постоянный ток), поверхностный монтаж TO-236-3, SC-59, SOT-23-3
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 2.9 |
Mounting | Surface Mount |
Package Width | 1.3 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Package Height | 0.98 |
Type | Small Signal Switching Diode |
Configuration | Dual Series |
Maximum DC Reverse Voltage (V) | 100 |
Peak Reverse Repetitive Voltage (V) | 100 |
Maximum Continuous Forward Current (A) | 0.3 |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Reverse Current (uA) | 3 |
Maximum Power Dissipation (mW) | 350 |
Peak Reverse Recovery Time (ns) | 4 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT-23 |
Pin Count | 3 |
Supplier Package | SOT-23 |
Military | No |
Base Product Number | MMBD7000 -> |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) |
Current - Reverse Leakage @ Vr | 3ВµA @ 100V |
Diode Configuration | 1 Pair Series Connection |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 4ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 300 mA |
Ir - Reverse Current: | 3 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-23 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 4 ns |
Series: | MMBD7000 |
Subcategory: | Diodes и Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 750 mV |
Vr - Reverse Voltage: | 100 V |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Width | 1.4mm |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 186 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 78 КБ
Datasheet MMBD7000HS-7-F
pdf, 171 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов