AD7367BRUZ
![AD7367BRUZ](https://static.chipdip.ru/lib/166/DOC004166539.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 640 руб.
Добавить в корзину 1 шт.
на сумму 4 640 руб.
Плати частями
от 1 160 руб. × 4 платежа
от 1 160 руб. × 4 платежа
Описание
Электроэлемент
Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7367BRUZ
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-AD7367SDZ |
DNL - Differential Nonlinearity | +/-0.9 LSB |
Factory Pack Quantity | 62 |
Gain Error | +/-20 LSB |
Height | 1.05 mm(Max) |
INL - Integral Nonlinearity | +/-3.5 LSB |
Input Type | Single-Ended |
Input Voltage | 10 V, +/-5 V/+/-10 V |
Interface Type | Serial, SPI |
Length | 7.8 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 4 Input |
Number of Channels | 4 Channel |
Number of Converters | 2 Converter |
Operating Supply Voltage | 5 V, 15 V |
Package / Case | TSSOP-24 |
Packaging | Tube |
Pd - Power Dissipation | 88.7 mW |
Power Consumption | 80.7 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Resolution | 14 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 1 MS/s |
Series | AD7367 |
SNR - Signal to Noise Ratio | 76 dB |
Type | S/H ADC |
Width | 4.4 mm |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±20LSB |
Input Signal Type | Single-Ended |
Integral Nonlinearity Error | ±3.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 89.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 2 |
Number of Input Channels | 4 |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Process Technology | iCMOS |
Signal to Noise Ratio | 76dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Dual Supply Voltage (V) | ±12/5|±15/5 |
Typical Power Dissipation (mW) | 80.7 |
Voltage Reference | Internal|External |
Voltage Supply Source | Dual |
Вес, г | 0.212 |
Техническая документация
Datasheet
pdf, 464 КБ
Datasheet AD7367BRUZ
pdf, 452 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем