AC03000001000JAC00, Wirewound Resistors 100 ё 3W -80ppm/Уж~-10ppm/Уж УА5% Plugin,D4.8xL13mm Through Hole Resistors ROHS
![Фото 1/3 AC03000001000JAC00, Wirewound Resistors 100 ё 3W -80ppm/Уж~-10ppm/Уж УА5% Plugin,D4.8xL13mm Through Hole Resistors ROHS](https://static.chipdip.ru/lib/934/DOC007934480.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/376/DOC022376473.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253198.jpg)
55 руб.
Кратность заказа 5 шт.
от 50 шт. —
45 руб.
от 150 шт. —
41 руб.
от 500 шт. —
34.99 руб.
5 шт.
на сумму 275 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors
100 Ohms В±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Технические параметры
Power Rating | 3W |
Resistance | 100 |
Tolerance | В±5% |
корпус | Axial |
Composition | Wirewound |
ECCN | EAR99 |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.189"" Dia x 0.512"" L(4.80mm x 13.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | -10/-80ppm/В°C |
Brand: | Vishay/Draloric |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Ammo Pack |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | -10 PPM/K to-80 PPM/K |
Termination Style: | Axial |
Type: | Cemented Leaded Wirewound Resistor |
Automotive | No |
Case Style | Cement |
CECC Qualified | No |
ESD Protection | Unknown |
Fail Safe Fusible Resistor | No |
Military | No |
Package Shape | Cylindrical |
Packaging | Ammo |
Technology | Wirewound |
Termination Style | Axial |
Вес, г | 0.75 |