A6HF-4102

Фото 1/2 A6HF-4102
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 6-7 дней
870 руб.
от 2 шт.780 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8003669105
Бренд: Omron

Описание

Электроэлемент
SLIDE DIP SWITCH-4SWITCHES, 4PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT

Технические параметры

Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 1000
Maximum Current Rating - (A) 0.025@24VDC
Maximum DC Voltage Rating - (V) 24
Military No
Number of Positions 4
Operating Temperature - (??C) -30~85
Packaging Stick
Rad Hard No
Switch Configuration OFF ON
Terminal Pitch - (mm) 1.27
Termination Style Gull Wing
Actuator Level Flush, Recessed
Actuator Type Slide (Standard)
Circuit SPST
Contact Finish Gold
Current Rating (Amps) 25mA
ECCN EAR99
Electrical Life 1,000 Cycles
Features Tape Seal
Height Above Board 0.091"" (2.30mm)
HTSUS 8536.50.9065
Length 0.244"" (6.20mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -30В°C ~ 85В°C
Package Tube
Pitch 0.050"" (1.27mm), Half
RoHS Status RoHS Compliant
Series A6HF ->
Voltage Rating 24VDC
Washable Yes
Actuator colour white
Button shape rectangular
Contacts configuration SPST
DC contacts rating @R(at resistive load)at resistive load 0.025A/24V DC
Illumination none
IP rating IP40
Kind of package tube
Leads soldering lugs
Manufacturer OMRON Electronic Components
Manufacturer series A6S-H
Max. contact resistance: 200mΩ
Mechanical durability 1000 cycles
Min. insulation resistance 0.1GΩ
Mounting SMD
Operating Force 0.29N
Stable positions number bistable, 2
Switching method(the position in bracket indicates momentary position.)The posit OFF-ON
Type of switch DIP-SWITCH

Техническая документация

Datasheet
pdf, 416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.