PWR221T-30-1R50F
1 700 руб.
от 2 шт. —
1 570 руб.
от 5 шт. —
1 450 руб.
1 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Электроэлемент
Res Thick Film 1.5 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube
Технические параметры
Рабочая температура,С | -55~150 |
Automotive | Yes |
Case Style | Epoxy |
CECC Qualified | No |
ESD Protection | Yes |
Fail Safe Fusible Resistor | No |
Military | No |
Package Shape | Rectangular |
Package/Case | TO-220 |
Packaging | Tube |
Technology | Thick Film |
Terminal Pitch - (mm) | 5.08 |
Termination Style | Radial |
Brand: | Bourns |
Factory Pack Quantity: | 50 |
Lead Diameter: | 0.72 mm |
Lead Spacing: | 5.08 mm |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Tube |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Power Resistors |
Qualification: | AEC-Q200 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | Radial |
Type: | Power Resistors |
Вес, г | 1 |
Техническая документация
Документация
pdf, 214 КБ