CSD19535KCS

CSD19535KCS
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 2 шт.890 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Номенклатурный номер: 8003673352
Бренд: Texas Instruments

Описание

Электроэлемент
100-V, N channel NexFET™ power MOSFET, single TO-220, 3.6 mOhm 3-TO-220 -55 to 175

Технические параметры

Brand Texas Instruments
Configuration Single
Factory Pack Quantity 50
Fall Time 5 ns
Forward Transconductance - Min 274 S
Height 16.51 mm
Id - Continuous Drain Current 50 A
Length 10.67 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220-3
Packaging Tube
Pd - Power Dissipation 300 W
Product Category MOSFET
Qg - Gate Charge 78 nC
Rds On - Drain-Source Resistance 3.6 mOhms
Rise Time 15 ns
RoHS Details
Series CSD19535KCS
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Unit Weight 0.211644 oz
Vds - Drain-Source Breakdown Voltage 100 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2.7 V
Width 4.7 mm
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 5 ns
Forward Transconductance - Min: 274 S
Id - Continuous Drain Current: 187 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 300 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 78 nC
Rds On - Drain-Source Resistance: 3.6 mOhms
Rise Time: 15 ns
Series: CSD19535KCS
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 32 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Вес, г 1.973

Техническая документация

Документация
pdf, 845 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов