MAX5943AEEE+

MAX5943AEEE+
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 2 шт.1 050 руб.
от 5 шт.953 руб.
от 10 шт.908.75 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8003673438
Бренд: Analog Devices

Описание

Электроэлемент
CURRENT LIMITER/ORING SW CTRL, QSOP-16; IC Function:Current Limiter / Low Drop ORing Switch Controller; Supply Voltage Min:7.5V; Supply Voltage Max:37V; IC Package Type:QSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Applications FireWire® Apps
Category Integrated Circuits(ICs)
Current - Supply 1.3mA
Delay Time - OFF 100ns
Family PMIC-OR Controllers
FET Type N-Channel
Internal Switch(s) No
Mounting Type Surface Mount
Number of Outputs 2
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 100
Supplier Device Package 16-QSOP
Voltage - Supply 7.5 V ~ 37 V
Brand: Maxim Integrated
Current Limit: Adjustable
Factory Pack Quantity: Factory Pack Quantity: 100
Input / Supply Voltage - Max: 37 V
Input / Supply Voltage - Min: 7.5 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.3 mA
Overvoltage Threshold: No Overvoltage Threshold
Package/Case: QSOP-16
Packaging: Tube
Part # Aliases: MAX5943A
Pd - Power Dissipation: 667 mW
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers и Switches
Series: MAX5943A
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 37 V
Supply Voltage - Min: 7.5 V
Undervoltage Threshold: Undervoltage Threshold

Техническая документация

Datasheet
pdf, 408 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем