SID1182K-TL

SID1182K-TL
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
2 330 руб.
1 шт. на сумму 2 330 руб.
Плати частями
от 584 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8003676915
Бренд: Power Integrations

Описание

Электроэлемент
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, ESOP; Driver Configuration:High Side and Low Side; Peak Output Current:8A; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:eSOP; No. of Pins:16Pins; Input Delay:253ns; Output Delay:262ns; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Power Integrations
Configuration Single
Factory Pack Quantity 1000
Fall Time 460 ns
Manufacturer Power Integrations
Maximum Operating Temperature +150 C
Maximum Turn-Off Delay Time 260 ns
Maximum Turn-On Delay Time 260 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Operating Supply Current 16.3 mA
Output Current 8 A
Package / Case eSOP-R16B-16
Packaging Reel
Pd - Power Dissipation 1790 mW
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 465 ns
RoHS Details
Series SID11
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Tradename FluxLink
Type IGBT and MOSFET Driver
Brand: Power Integrations
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 460 ns
Manufacturer: Power Integrations
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 260 ns
Maximum Turn-On Delay Time: 260 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 16.3 mA
Output Current: 8 A
Package / Case: eSOP-R16B-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1790 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 465 ns
Series: SID11
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 4.75 V
Technology: Si
Tradename: FluxLink
Вес, г 0.256

Техническая документация

Datasheet
pdf, 1990 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.