LM4051AIM3-ADJ

LM4051AIM3-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 2 шт.790 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003676973
Бренд: Texas Instruments

Описание

Электроэлемент
VOLTAGE REF, SHUNT, 1.212V-10V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:LM4051 Series; Reference Voltage:1.212V to 10V; Initial Accuracy:0.1%; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:4051; Forward Surge Current Ifsm Max:12mA; Forward Voltage VF Max:10V; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:4051; Operating Temperature Range:-40°C to +85°C; Reference Volt Tolerance ±%:0.1%; Reference Voltage Tolerance:10mV; Temperature Coeff. +:50ppm/°C; Tolerance:0.1%; Topology:Shunt

Технические параметры

Base Part Number LM4051
Current - Cathode 65ВµA
Current - Output 12mA
Current - Supply -
Manufacturer Texas Instruments
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20ВµVrms
Operating Temperature -40В°C ~ 85В°C(TA)
Output Type Adjustable
Package / Case TO-236-3, SC-59, SOT-23-3
Packaging Tape & Reel(TR)
Part Status Active
Reference Type Shunt
Series -
Supplier Device Package SOT-23-3
Temperature Coefficient 50ppm/В°C
Tolerance В±0.1%
Voltage - Input -
Voltage - Output (Max) 10V
Voltage - Output (Min/Fixed) 1.212V
Accuracy: 6 mV
Brand: Texas Instruments
Description/Function: PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE
Factory Pack Quantity: 3000
Initial Accuracy: 0.1%
Load Regulation: 6 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 10 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 1.24 V to 10 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable References
Shunt Current - Max: 12 mA
Shunt Current - Min: 60 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 50 PPM/C
Topology: Shunt References
Вес, г 5

Техническая документация

Datasheet
pdf, 1025 КБ
Документация
pdf, 774 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем