AP133-WG-7, IC REG LIN POS ADJ 300MA SOT25

Фото 1/2 AP133-WG-7, IC REG LIN POS ADJ 300MA SOT25
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Кратность заказа 10 шт.
от 100 шт.31 руб.
от 250 шт.29 руб.
от 500 шт.26.19 руб.
10 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003681451
Артикул: AP133-WG-7
Бренд: DIODES INC.

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Voltage Regulators & Voltage Controllers

Технические параметры

Brand Diodes Incorporated
Dropout Voltage 0.35 V
Dropout Voltage - Max 450 mV at 300 mA
Factory Pack Quantity 3000
Ib - Input Bias Current 40 uA
Input Voltage MAX 6 V
Input Voltage MIN 2 V
Line Regulation 0.05%/V
Load Regulation 1%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 300 mA
Output Type Adjustable
Output Voltage 1 V to 5 V
Package / Case SOT-25-5
Packaging Cut Tape or Reel
Pd - Power Dissipation 0.74 W
Polarity Positive
Product LDO Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
Quiescent Current 60 uA
Reference Voltage 0.8 V
Series AP133
Subcategory PMIC-Power Management ICs
Type Low Dropout Linear Regulator
Voltage Regulation Accuracy 2%
Brand: Diodes Incorporated
Dropout Voltage - Max: 450 mV at 300 mA
Dropout Voltage: 350 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 40 uA
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.05%/V
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Adjustable
Output Voltage: 1 V to 5 V
Package / Case: SOT-25-5
Pd - Power Dissipation: 0.74 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 60 uA
Reference Voltage: 800 mV
Series: AP133
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем