0436500302

0436500302
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 2 шт.520 руб.
от 5 шт.450 руб.
от 10 шт.418.75 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003685501
Бренд: Molex

Описание

Электроэлемент
WTB CONNECTOR, HEADER, 3POS, 1ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gol

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 5 A
Factory Pack Quantity 2975
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Board Lock
Number of Positions 3 Position
Number of Rows 1 Row
Packaging Tray
Part # Aliases 0436500302
Pitch 3 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 43650
Termination Style Through Hole
Tradename Micro-Fit 3
Type Power
Unit Weight 0.023457 oz
Voltage Rating 600 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.80.00
Mounting Through Hole
Gender HDR
Number of Contacts 3
Termination Method Solder
Terminal Pitch (mm) 3
Body Orientation Right Angle
Maximum Current Rating (A) 8.5/Contact
Maximum Voltage Rating 600V
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 30
Product Weight (g) 0.665
Product Length (mm) 12.65
Product Depth (mm) 9.9
Product Height (mm) 5.57
Вес, г 0.8743

Техническая документация

Datasheet 0436500302
pdf, 38 КБ
Документация
pdf, 47 КБ