AISC-0805F-470G-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
84 руб.
от 10 шт. —
66 руб.
от 100 шт. —
51.88 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Inductor RF Wirewound 47uH 2% 2.5MHz 10Q-Factor Ferrite 0.055A 13.8Ohm DCR 0805 T/R
Технические параметры
Case Size | 0805 |
Core Material | Ferrite |
DC Current | 55(mA) |
DC Resistance | 13.8(ohm) |
Failure Rate | Not Required |
Inductance | 47(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 1.73(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.55(mm) |
Product Length (mm) | 2.29(mm) |
Q | 10 |
Rad Hardened | No |
Self Resonant Frequency | 14(MHz) |
Technology | Wirewound |
Test Frequency | 2.5(MHz) |
Tolerance (+ or -) | 2% |
Type | RF |
3D Model | AISC-0805F.pdfAISC-0805F.stp |
Category | Inductors, Coils, Chokes |
Current - Saturation | - |
Current Rating | 55mA |
DC Resistance (DCR) | 13.8 Ohm Max |
Family | Fixed Inductors |
Frequency - Self Resonant | 14MHz |
Frequency - Test | 2.5MHz |
Height - Seated (Max) | 0.061"(1.55mm) |
Material - Core | Ferrite |
Mounting Type | Surface Mount |
Online Catalog | AISC Series |
Operating Temperature | -40 C ~ 125 C |
Other Names | AISC-0805F-470G-TTRAISC0805F470GT |
Package / Case | 0805(2012 Metric) |
Q @ Freq | 10 2.5MHz |
RoHS Information | RoHS2/REACH Compliance |
Series | AISC-0805F |
Shielding | Unshielded |
Size / Dimension | 0.090" L x 0.068" W(2.29mm x 1.73mm) |
Standard Package | 2 |
Supplier Device Package | 0907(2317 Metric) |
Tolerance | ±2% |
Case Code (Imperial) | 0805 |
Case Code (Metric) | 2012 |
Case/Package | 0805 |
Max DC Current | 1 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Q Factor | 10 |
Termination | SMD/SMT |