ISO7720QDRQ1

ISO7720QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 2 шт.580 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003687946
Бренд: Texas Instruments

Описание

Электроэлемент
Digital Isolators Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -40 to 125

Технические параметры

Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 2500
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 3 kVrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 11.6 mA
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 100 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
Pulse Width Distortion 0.5 ns
Reverse Channels 0 Channel
Series ISO7720-Q1
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type Dual Channel Digital Isolator
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 11.6 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.5 ns
Qualification: AEC-Q100
Reverse Channels: 0 Channel
Series: ISO7720-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 3060 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»