STM1816SWX7F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 5-8 дней
330 руб.
от 2 шт. —
240 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения3
Описание
Электроэлемент
Супервизор процессора 2.88В активный низкий уровень/открытый сток 3-Pin SOT-23 лента на катушке
Технические параметры
Battery Backup Switching | No Backup |
Brand | STMicroelectronics |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Height | 1.02 mm |
Length | 3.04 mm(Max) |
Manual Reset | Manual Reset |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 3 Input |
Operating Supply Current | 4 uA |
Output Type | Open Collector/Drain |
Overvoltage Threshold | 2.97 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 2 us |
RoHS | Details |
Series | STM1816 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 3 V, 3.3 V, 5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.8 V |
Watchdog Timers | No Watchdog |
Width | 1.4 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Threshold Voltage (V) | 2.97 |
Maximum Supply Current (uA) | 16 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.8 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Reset Threshold Voltage (V) | 2.88 |
Watchdog Timer | No |
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 3 Input |
Operating Supply Current: | 4 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.97 V |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 150 ms |
Series: | STM1816 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.88 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.8 V |
Watchdog Timers: | No Watchdog |
Вес, г | 0.008 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары