XCKP2118G11, Limit switch; lever R 33mm, plastic roller O19mm; NO + NC; 10A

Фото 1/4 XCKP2118G11, Limit switch; lever R 33mm, plastic roller O19mm; NO + NC; 10A
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6 недель
7 390 руб.
от 5 шт.6 150 руб.
от 10 шт.5 610 руб.
1 шт. на сумму 7 390 руб.
Плати частями
от 1 849 руб. × 4 платежа
Номенклатурный номер: 8003697295
Артикул: XCKP2118G11

Описание

Introducing Telemecanique XCKP range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 3A/240V AC
Body material plastic
Connection PG11
Contact current max. 10A
DC contacts rating @R(at resistive load)at resistive load 0.27A/250V DC
IP rating IP67
Kind of actuator lever R 33mm, plastic roller Ø19mm
Manufacturer TELEMECANIQUE SENSORS
Mounting holes pitch 20/22mm
Number of mounting holes 2
Operating temperature -25…70°C
Output configuration NO+NC
Switched voltage max.250V AC, max.250V DC
Switches features snap action contacts
Type of sensor limit switch
Action Type Snap Action
Actuator Type Lever
Better World Product Yes
Better World Verification Green Premium
Housing Material Plastic
Maximum AC Voltage 240V
Maximum Current 10A
Maximum DC Voltage 250V
Maximum Operating Temperature +70°C
Mechanical Life 10000000Cycles
Minimum Operating Temperature -25°C
Normal State Configuration NO/NC
Pole and Throw Configuration DP
Series OsiSense XC
Width 31mm
Вес, г 119

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.